- RS庫存編號:
- 219-3609
- 製造零件編號:
- 0299070.TXN
- 製造商:
- Littelfuse
150 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$27.57
單位 | Per unit | Per Pack* |
10 - 490 | HK$27.57 | HK$275.70 |
500 - 2490 | HK$26.468 | HK$264.68 |
2500 + | HK$25.367 | HK$253.67 |
* 參考價格 |
- RS庫存編號:
- 219-3609
- 製造零件編號:
- 0299070.TXN
- 製造商:
- Littelfuse
法例與合規
產品詳細資訊
Littelfuse Maxi-blade Fuses
The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.
Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Approvals
UL recognised
規格
Attribute | Value |
---|---|
Current Rating | 70A |
Fuse Type | Blade |
Blade Size | Maxi |
Voltage Rating | 32V dc |
Colour | Tan |
Length | 29.21mm |
Width | 8.85mm |
Height | 34.29mm |
Body Material | Plastic |
Fuse Speed | T |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Breaking Capacity at Maximum Voltage Rating | 1000 A |
Operating Temperature Range | -40 → +125 °C |