Littelfuse 100 A Yellow Car Fuse, 32 V dc
- RS庫存編號:
- 431-6775
- 製造零件編號:
- 153.5395.6101
- 製造商:
- Littelfuse
可享批量折扣
小計(1 包,共 5 件)*
HK$319.70
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
- 加上 55 件從 2026年3月23日 起發貨
- 加上 110 件從 2026年4月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 120 | HK$63.94 | HK$319.70 |
| 125 - 495 | HK$62.16 | HK$310.80 |
| 500 + | HK$59.58 | HK$297.90 |
* 參考價格
- RS庫存編號:
- 431-6775
- 製造零件編號:
- 153.5395.6101
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Current Rating | 100 A | |
| Product Type | Car Fuse | |
| Voltage | 32 V dc | |
| Colour | Yellow | |
| Includes Indicator | No | |
| Body Material | Thermoplastic | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -40°C | |
| Fuse Speed | T | |
| Standards/Approvals | RoHS, cURus | |
| Height | 10.4mm | |
| Length | 67.3mm | |
| Width | 18.8 mm | |
| Maximum Operating Temperature | 60°C | |
| Breaking Capacity | 2000A | |
| Series | BF2 Fuses Rated 32V | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Current Rating 100 A | ||
Product Type Car Fuse | ||
Voltage 32 V dc | ||
Colour Yellow | ||
Includes Indicator No | ||
Body Material Thermoplastic | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -40°C | ||
Fuse Speed T | ||
Standards/Approvals RoHS, cURus | ||
Height 10.4mm | ||
Length 67.3mm | ||
Width 18.8 mm | ||
Maximum Operating Temperature 60°C | ||
Breaking Capacity 2000A | ||
Series BF2 Fuses Rated 32V | ||
BF2 Fuse Link - M8 Series
Littelfuse BF2 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, 32V rated. Current rating 100A – 500A with transparent housing material for easy detection of blown fuses.
Secure low resistance M8 bolt fixing connection for higher current
Colour coded
Visible fuse element
Fuse Holder
In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples
Note
For BF2 fuse holder, please order stock no 548-9199
相关链接
- Littelfuse 100 A Yellow Car Fuse, 32 V dc
- Littelfuse 60 A Yellow Car Fuse, 32 V dc
- Littelfuse 20 A Yellow Car Fuse, 32 V dc
- Littelfuse 100 A Blue Car Fuse, 32 V dc
- Littelfuse 125 A Green Car Fuse, 32 V dc
- Littelfuse 300 A Grey Car Fuse, 32 V dc
- Littelfuse 50 A Red Car Fuse, 32 V dc
- Littelfuse 80 A Natural Car Fuse, 32 V dc