Littelfuse 125A Green Car Fuse, 32V dc

可享批量折扣

小計(1 包,共 5 件)*

HK$338.30

Add to Basket
選擇或輸入數量
有庫存
  • 50 件準備從其他地點送貨
  • 加上 150 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 120HK$67.66HK$338.30
125 - 495HK$64.96HK$324.80
500 +HK$62.24HK$311.20

* 參考價格

RS庫存編號:
431-6797
製造零件編號:
153.5395.6121
製造商:
Littelfuse
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Littelfuse

Product Type

Car Fuse

Current Rating

125A

Voltage

32V dc

Colour

Green

Includes Indicator

No

Fuse Characteristics

Time Delay

Minimum Operating Temperature

-40°C

Body Material

Thermoplastic

Fuse Speed

T

Standards/Approvals

cURus, RoHS

Width

18.8mm

Length

67.3mm

Height

10.4mm

Breaking Capacity

2000A

Series

BF2 Fuses Rated 32V

Maximum Operating Temperature

60°C

BF2 Fuse Link - M8 Series


Littelfuse BF2 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, 32V rated. Current rating 100A – 500A with transparent housing material for easy detection of blown fuses.

Secure low resistance M8 bolt fixing connection for higher current

Colour coded

Visible fuse element

Fuse Holder


In-line or chassis mounting

Clear protective cover

May be used singly or in interlocked multiples

Note

For BF2 fuse holder, please order stock no 548-9199

相关链接