Littelfuse 2A Grey Car Fuse, 32V dc
- RS庫存編號:
- 787-4126
- Distrelec 貨號:
- 304-08-822
- 製造零件編號:
- 0287002.PXCN
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
HK$25.90
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 90 | HK$2.59 | HK$25.90 |
| 100 - 990 | HK$2.54 | HK$25.40 |
| 1000 + | HK$2.10 | HK$21.00 |
* 參考價格
- RS庫存編號:
- 787-4126
- Distrelec 貨號:
- 304-08-822
- 製造零件編號:
- 0287002.PXCN
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Current Rating | 2A | |
| Product Type | Car Fuse | |
| Blade Size | ATO | |
| Voltage | 32V dc | |
| Colour | Grey | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Fast Acting | |
| Body Material | Polyamide 66 | |
| Fuse Speed | F | |
| Height | 12.3mm | |
| Standards/Approvals | RoHS, UL, CSA | |
| Width | 5.1mm | |
| Length | 19.1mm | |
| Breaking Capacity | 1000A | |
| Series | ATOF | |
| Maximum Operating Temperature | 60°C | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Current Rating 2A | ||
Product Type Car Fuse | ||
Blade Size ATO | ||
Voltage 32V dc | ||
Colour Grey | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Fast Acting | ||
Body Material Polyamide 66 | ||
Fuse Speed F | ||
Height 12.3mm | ||
Standards/Approvals RoHS, UL, CSA | ||
Width 5.1mm | ||
Length 19.1mm | ||
Breaking Capacity 1000A | ||
Series ATOF | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- MX
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.
相关链接
- Littelfuse 15 A Blue Car Fuse, 32 V dc
- Littelfuse 40 A Orange Car Fuse, 32 V dc
- Littelfuse 5 A Brown Car Fuse, 32 V dc
- Littelfuse 10 A Red Car Fuse, 32 V dc
- Littelfuse 1 A Black Car Fuse, 32 V dc
- Littelfuse 25 A White Car Fuse, 32 V dc
- Littelfuse 20 A Yellow Car Fuse, 32 V dc
- Littelfuse 4 A Pink Car Fuse, 32 V dc