- RS庫存編號:
- 787-4154
- 製造零件編號:
- 0287025.PXCN
- 製造商:
- Littelfuse
90 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$2.256
單位 | Per unit | Per Pack* |
10 - 90 | HK$2.256 | HK$22.56 |
100 - 990 | HK$2.23 | HK$22.30 |
1000 + | HK$2.191 | HK$21.91 |
* 參考價格 |
- RS庫存編號:
- 787-4154
- 製造零件編號:
- 0287025.PXCN
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Type | Blade |
Blade Size | ATO |
Voltage Rating | 32V dc |
Colour | White |
Length | 19.1mm |
Width | 5.1mm |
Height | 12.3mm |
Body Material | PA 66 |
Fuse Speed | F |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Operating Temperature Range | -40 → +150 °C |
Breaking Capacity at Maximum Voltage Rating | 1000 A |