- RS庫存編號:
- 876-8394
- 製造零件編號:
- 0327020.LXS
- 製造商:
- Littelfuse
當前暫無庫存,可於2024/9/10發貨,3 工作日送達。
已增加
單價 个(每托盘 50 )
HK$3.24
單位 | Per unit | Per Pack* |
50 + | HK$3.24 | HK$162.00 |
* 參考價格 |
- RS庫存編號:
- 876-8394
- 製造零件編號:
- 0327020.LXS
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Littelfuse MICRO2 Blade Fuses
The MICRO2 series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Type | Blade |
Voltage Rating | 32V dc |
Colour | Yellow |
Length | 9.1mm |
Height | 7.9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | MICRO2 |
Operating Temperature Range | -40 → +125 °C |