- RS庫存編號:
- 237-5781
- 製造零件編號:
- 40301 ZI
- 製造商:
- Savigny
118 現貨庫存,可於3工作日發貨。
單價 个(每托盘 2 )
HK$54.28
單位 | Per unit | Per Pack* |
2 - 8 | HK$54.28 | HK$108.56 |
10 - 18 | HK$53.30 | HK$106.60 |
20 - 58 | HK$52.35 | HK$104.70 |
60 + | HK$51.395 | HK$102.79 |
* 參考價格 |
- RS庫存編號:
- 237-5781
- 製造零件編號:
- 40301 ZI
- 製造商:
- Savigny
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Savigny standard carrying handle is compact, screw fixing and has low clearance. It has reinforced handle and the ring is integral with the plate.
Finish is zinc plated
Material used is steel
Height is 48 mm
Width is 125 mm
Material used is steel
Height is 48 mm
Width is 125 mm
規格
Attribute | Value |
---|---|
Flush Mount | No |
Fold Down | Yes |
Spring Loaded | No |
Material | Steel |
Maximum Load | 60kg |