- RS庫存編號:
- 237-5785
- 製造零件編號:
- 40397 ZI
- 製造商:
- Savigny
376 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$23.345
單位 | Per unit | Per Pack* |
2 - 8 | HK$23.345 | HK$46.69 |
10 - 18 | HK$22.92 | HK$45.84 |
20 - 58 | HK$22.51 | HK$45.02 |
60 + | HK$22.115 | HK$44.23 |
* 參考價格 |
- RS庫存編號:
- 237-5785
- 製造零件編號:
- 40397 ZI
- 製造商:
- Savigny
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Savigny zinc pull handle is a general purpose carrying / drawer handle. It has good carrying capacity and curved grip surface for easy carrying.
Finish is zinc plated
Material used is steel
Height is 46 mm
Width is 146 mm
Thickness is 1.5 mm
Material used is steel
Height is 46 mm
Width is 146 mm
Thickness is 1.5 mm
規格
Attribute | Value |
---|---|
Flush Mount | No |
Fold Down | No |
Spring Loaded | No |
Material | Steel |