- RS庫存編號:
- 136-0583
- 製造零件編號:
- HP10M2
- 製造商:
- Mersen
70 現貨庫存,可於3工作日發貨。
單價 个
HK$102.03
單位 | 每單位 |
---|---|
1 - 2 | HK$102.03 |
3 - 4 | HK$99.48 |
5 + | HK$97.95 |
- RS庫存編號:
- 136-0583
- 製造零件編號:
- HP10M2
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Mersen 10x38 Photovoltaic Fuses HP10M 1000V DC Series
From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP10M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP10M fuses are ideal for enhancing system longevity.
Features and Benefits
• 10 x 38 mm universal size
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures
Applications
• Battery charge controllers
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications
Photovoltaic Fuses and Accessories
規格
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Glass Melamine |
Application Category | gPV |
UL Class | UL 2579 |
Series | HP10M |
Fuse Standard | IEC 60269-6 |