- RS庫存編號:
- 172-3022
- 製造零件編號:
- 66000063
- 製造商:
- Socomec
4 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:3 个
HK$598.59
Box(es) | Per Box | Per unit* |
1 - 4 | HK$598.59 | HK$199.53 |
5 + | HK$538.73 | HK$179.577 |
* 參考價格 |
- RS庫存編號:
- 172-3022
- 製造零件編號:
- 66000063
- 製造商:
- Socomec
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- HU
產品詳細資訊
SOCOMEC industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit.
SOCOMEC industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit.
Advantages
High level performances
High breaking capacity - 120 kA at 400/500 V, 80 kA at 690 V.
High short-circuit limitation capacity.
Simple and reliable discrimination.
High reliability
Absolute protection over time guaranteed by the simplicity of manufacture and function (Joule effect).
No downgrading of fuse characteristics over time.
Improved safety
The energy released whilst eliminating the fault (fuse blowing) is contained within the cartridge (no degassing).
High level performances
High breaking capacity - 120 kA at 400/500 V, 80 kA at 690 V.
High short-circuit limitation capacity.
Simple and reliable discrimination.
High reliability
Absolute protection over time guaranteed by the simplicity of manufacture and function (Joule effect).
No downgrading of fuse characteristics over time.
Improved safety
The energy released whilst eliminating the fault (fuse blowing) is contained within the cartridge (no degassing).
規格
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 6.3 x 32mm |
Voltage Rating | 500V ac |
Application Category | gG |
Series | NFC-DIN |