Super time-delayed 5 x 20 mm fuses. Low breaking capacity. Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
Schurter Cartridge Fuse
The Schurter D1 TD cartridge fuse has a glass cylindrical body with 220VAC 1A rating. It has nickel-plated copper alloy endcaps on both sides and protected terminals.
Features and Benefits
• Compact body 5mm x 20mm • Fuse holder/clip mount type • Low breaking capacity is 60A • Melting I²t at 9A2s • Operating temperature ranges between -40°C and 70°C • Super time-delayed TT slow blow fuse
Applications
• Frequency convertors • Industrial electronics • Power electronics • Power supplies