- RS庫存編號:
- 188-6827
- 製造零件編號:
- Z084317
- 製造商:
- Mersen
60 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$57.741
單位 | Per unit | Per Pack* |
10 - 490 | HK$57.741 | HK$577.41 |
500 - 2490 | HK$55.432 | HK$554.32 |
2500 + | HK$53.121 | HK$531.21 |
* 參考價格 |
- RS庫存編號:
- 188-6827
- 製造零件編號:
- Z084317
- 製造商:
- Mersen
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
A fuse is nothing more than a short length of wire designed to melt and separate in the event of excessive current. They have been used as crucial safety devices from the early days of electrical engineering. They are often abbreviated to ADS (Automatic Disconnection of Supply).In any electronics and electrical engineering, a fuse is an electrical safety device that operates to provide overcurrent protection of an electrical circuit. A typical fuse consists of a metal strip or wire fuse element and is arranged in series to carry all the current passing through the protected circuit. The fuse element is usually made of zinc, silver, aluminium, copper or alloys to provide stable and predictable characteristics.
Features and Benefits
•The capacity of a ceramic fuse is higher than any other fuse
•Ceramic fuses can be used in circuits that have a higher current
•They also offer protection against overheating
Approvals
UL
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | FF |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL E 76491 |