- RS庫存編號:
- 188-7044
- 製造零件編號:
- F222208
- 製造商:
- Mersen
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 10 )
HK$11.291
單位 | Per unit | Per Pack* |
10 - 490 | HK$11.291 | HK$112.91 |
500 - 2490 | HK$11.092 | HK$110.92 |
2500 + | HK$10.815 | HK$108.15 |
* 參考價格 |
- RS庫存編號:
- 188-7044
- 製造零件編號:
- F222208
- 製造商:
- Mersen
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Standards
IEC 60269-1 & -2
Approvals
LROS, Bureau, Veritas
Approvals
Lloyds; Veritas; IEC 26931 & 2
規格
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | aM |
Fuse Standard | IEC 60269 |