- RS庫存編號:
- 211-2282
- 製造零件編號:
- DF2BN0400
- 製造商:
- Schneider Electric
- RS庫存編號:
- 211-2282
- 製造零件編號:
- DF2BN0400
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric TeSys GS Series NFC cartridge fuse is gG type fuses, which are more widely used but whose limiting capacity is weaker than that of aM type fuses. They must be combined with a thermal overload relay coupled with a contactor. This cartridge fuse consist 400 VAC voltage with 6 A current.
To protect electrical circuits and appliances
規格
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 8.5 x 32mm |
Fuse Speed | F |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Better World Verification | Green Premium |
Better World Product | Yes |
Fuse Standard | NFC |