- RS庫存編號:
- 219-9040
- 製造零件編號:
- DF2BN1000
- 製造商:
- Schneider Electric
- RS庫存編號:
- 219-9040
- 製造零件編號:
- DF2BN1000
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 10 A and the maximum rated voltage is 400 VAC. It is a cylindrical fuse (NFC type), the dimensions are 8.5mm x 31.5mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
規格
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 8.5 x 32mm |
Voltage Rating | 400V ac |
Better World Product | Yes |
Better World Verification | Green Premium |