- RS庫存編號:
- 230-2976
- 製造零件編號:
- B213096
- 製造商:
- Mersen
50 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$10.913
單位 | 每單位 | 每包* |
---|---|---|
10 - 240 | HK$10.913 | HK$109.13 |
250 - 990 | HK$10.477 | HK$104.77 |
1000 + | HK$10.041 | HK$100.41 |
* 參考價格
- RS庫存編號:
- 230-2976
- 製造零件編號:
- B213096
- 製造商:
- Mersen
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Standards
IEC 60269-1 & -2
Approvals
LROS, Bureau, Veritas
Approvals
Lloyds; Veritas; IEC 269.1 & 2
規格
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 8 x 32mm |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Application Category | gG |