- RS庫存編號:
- 247-2782
- 製造零件編號:
- H201809
- 製造商:
- Mersen
21 現貨庫存,可於3工作日發貨。
單價 毎盒:10 个
HK$416.32
Box(es) | Per Box | 每單位* |
---|---|---|
1 - 4 | HK$416.32 | HK$41.632 |
5 + | HK$374.70 | HK$37.47 |
* 參考價格
- RS庫存編號:
- 247-2782
- 製造零件編號:
- H201809
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
The Mersen type gG NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - gG
Lead free contact blades
Fuse Speed - gG
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 10 x 38mm |
Fuse Speed | gG |
Voltage Rating | 500V ac |
Body Material | Ceramic |