- RS庫存編號:
- 254-4177
- 製造零件編號:
- PF-HC1-6
- 製造商:
- Bourns
當前暫無庫存,可於2024/11/29發貨,3 工作日送達。
單價 个
HK$165.02
單位 | Per unit |
1 + | HK$165.02 |
- RS庫存編號:
- 254-4177
- 製造零件編號:
- PF-HC1-6
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-14 supplemental fuse standard
6-12 A ratings available
Up to 100 kA interrupting rating
Available in ferrule or PCB mounting options
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
6-12 A ratings available
Up to 100 kA interrupting rating
Available in ferrule or PCB mounting options
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac/dc |
Body Material | Ceramic |