最近搜索

    Bourns 6A F Ceramic Cartridge Fuses, 38mm

    RS庫存編號:
    254-4190
    製造零件編號:
    PF-HT1-6
    製造商:
    Bourns
    Bourns
    查看所有Cartridge Fuses
    40 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$223.08

    單位Per unit
    1 - 9HK$223.08
    10 - 19HK$204.55
    20 +HK$188.76
    RS庫存編號:
    254-4190
    製造零件編號:
    PF-HT1-6
    製造商:
    Bourns
    COO (Country of Origin):
    TW

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    TW

    產品詳細資訊

    The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

    Designed to UL 248-14 supplemental fuse standard
    6-12 A ratings available
    Up to 100 kA interrupting rating
    Available in ferrule or PCB mounting options
    RoHS compliant and halogen free
    Operating temperature is between -55 °C to +125 °C

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Current Rating6A
    Fuse Size38mm
    Fuse SpeedF
    Voltage Rating600V ac/dc
    Body MaterialCeramic
    40 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$223.08

    單位Per unit
    1 - 9HK$223.08
    10 - 19HK$204.55
    20 +HK$188.76