- RS庫存編號:
- 270-3142
- 製造零件編號:
- Y210333
- 製造商:
- Mersen
當前暫無庫存,可於2024/7/22發貨,3 工作日送達。
單價 个 (以毎盒:10)
HK$52.644
單位 | 每單位 | Per Box* |
---|---|---|
10 + | HK$52.644 | HK$526.44 |
* 參考價格
- RS庫存編號:
- 270-3142
- 製造零件編號:
- Y210333
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
The Mersen type Fast Acting NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - Fast Acting
Lead free contact blades
Fuse Speed - Fast Acting
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |