- RS庫存編號:
- 703-8368
- 製造零件編號:
- C10G1
- 製造商:
- Eaton
580 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$15.305
單位 | Per unit | Per Pack* |
10 - 490 | HK$15.305 | HK$153.05 |
500 - 2490 | HK$14.692 | HK$146.92 |
2500 + | HK$12.091 | HK$120.91 |
* 參考價格 |
- RS庫存編號:
- 703-8368
- 製造零件編號:
- C10G1
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Bussmann IEC Cylindrical Fuses
Cooper Bussmann IEC cylindrical class gG-gL and aM fuses are intended for industrial applications. Some industrial fuse links are available with an operated visible fuse indicator. Sizes 14 x 51, 22 x 58 in both class gG-gL and aM are also available with a built-in striker for micro-switch operation and remote indication.
Ceramic bodied
Silver plated copper end caps
Silver plated copper end caps
Eaton Ceramic Cartridge Fuse, 10mm Diameter, 1A - Eaton Series - C10G1
Use this general-purpose cartridge fuse from the Eaton range to protect your home appliances from overcurrent damage. It has a wire filament inside that melts when a fault occurs, cutting power to the circuit and safeguarding people and equipment. A ceramic body enhances its breaking capacity and provides thermal insulation to prevent overheating. This component has conductive copper end caps to ensure it makes a reliable connection. Its contacts are also silver-plated for corrosion resistance, so they won't decay due to rust. You'll find fuses like this one in a range of domestic electrical devices, from circuit breakers to plugs and sockets.
Features & Benefits
• Voltage rating of 500V AC (alternating current) for low-voltage equipment
• Compact dimensions of 10 (diameter) x 38mm (length) for use in smaller applications
• Compact dimensions of 10 (diameter) x 38mm (length) for use in smaller applications
How can I tell if this fuse has blown?
You can use a multimeter to check if this fuse is blown. Simply set it to ohms and touch both ends of the fuse. A low electrical resistance reading on your multimeter indicates it's working, while a high resistance means the fuse is blown.
Note
Eaton formerly known as Bussmann
規格
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | gG - gL |