Eaton Cartridge Fuse, 16 A Current Rating, 22 x 58mm Fuse Sise - C22G16
This Eaton C22G16 cartridge fuse, with a 16 A current rating, belongs to the Eaton Bussmann series. It features a ceramic body material and has a voltage rating of 690 V ac. With a breaking capacity of 80 kA, this fuse is suitable for industrial applications.
Features & Benefits
• Compact design for easy installation • Tool-free installation for convenience • Low temperature rise to ensure safety • Available with strikers for remote fuse link indication • High breaking capacity of 80 kA ensures effective protection
Applications
• Can be used for protecting cables, power lines, and equipment from overloads and short circuits • Used in lighting circuits, main panel protection and other circuits that don't contain large electric motors or inductive loads
Can it withstand high voltage?
Yes, it has a voltage rating of 690 V AC.
Is it compatible with Eatons Bussmann series modular fuse holders?
Yes, this fuse is compatible with Eatons Bussmann series modular fuse holders.
Will it indicate remote fuse link operation?
Yes, it is available with strikers for remote fuse link indication.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.