RS PRO 2.5A T Ceramic Cartridge Fuse, 6.3 x 32 mm

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

HK$93.80

Add to Basket
選擇或輸入數量
有庫存
  • 1,130 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 490HK$9.38HK$93.80
500 - 2490HK$9.12HK$91.20
2500 +HK$7.51HK$75.10

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
721-1591
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cartridge Fuse

Current Rating

2.5A

Fuse Size

6.3 x 32 mm

Fuse Speed

T

Voltage

500V ac

Body Material

Ceramic

Overall Length

32mm

Minimum Operating Temperature

-55°C

Fuse Characteristics

Time Lag

Maximum Operating Temperature

125°C

Diameter

6.3mm

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Miniature Anti-Surge Fuses


RS PRO offer this range of miniature ceramic cartridge fuses. These fuses are anti-surge (also known as slow-blow or time-delay) which means that they allow a current to flow for a short period, without the fuse blowing/shorting. These RS PRO fuses have a high breaking capacity and are 6.3mm x 32mm.

They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

RS PRO have a range of cartridge fuses types to suit all your requirements.

Features:

• Ceramic Fuse

• 6.3 x 32 mm cartridge size

• T Speed Rating

• Cylindrical in shape

Typical applications:

Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts

Additional Information:

What size is it?

6.3 mm x32 mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts

What Speed is it?

This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

Approvals

UL

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。