- RS庫存編號:
- 769-0073
- 製造零件編號:
- 02343.15MXP
- 製造商:
- Littelfuse
525 現貨庫存,可於4工作日發貨。
單價 个(每托盘 25 )
HK$6.881
單位 | 每單位 | 每包* |
---|---|---|
25 - 225 | HK$6.881 | HK$172.025 |
250 - 1225 | HK$6.605 | HK$165.125 |
1250 + | HK$6.33 | HK$158.25 |
* 參考價格
- RS庫存編號:
- 769-0073
- 製造零件編號:
- 02343.15MXP
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Littelfuse Medium Acting 5x20mm Fuses – 234 Series
The Littelfuse 234 series of medium acting 5x20mm fuses address a broad range of application requirements while offering continually reliable performance as well as cost-effective circuit protection. Littelfuse 234 series medium acting 5x20mm fuses can be considered a 'standard' medium acting fuse due to its wide range of applications and ease of use. Typical use of the 234 series medium acting fuses would be as supplementary protection in appliances or utilisation equipment providing individual component or internal circuit protection.
Glass body for 1-3.5A, ceramic body for 4-10A
5x20mm Medium Acting
規格
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 5 x 20mm |
Fuse Speed | M |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | 234 |