- RS庫存編號:
- 777-7495
- 製造零件編號:
- 0034.1523
- 製造商:
- Schurter
- RS庫存編號:
- 777-7495
- 製造零件編號:
- 0034.1523
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Schurter FSF Quick-Acting F 5x20mm Fuses
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter quick-acting fuses are useful when looking to protect particularly sensitive equipment.
規格
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | FSF 5x20 |