Littelfuse 25A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS庫存編號:
- 787-4293
- 製造零件編號:
- 0326025.MXP
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 5 件)*
HK$64.40
訂單超過 HK$250.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
- 加上 395 件從 2026年3月04日 起發貨
- 加上 400 件從 2026年3月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$12.88 | HK$64.40 |
* 參考價格
- RS庫存編號:
- 787-4293
- 製造零件編號:
- 0326025.MXP
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Current Rating | 25A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| Series | 326 | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Current Rating 25A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 326 | ||
- COO (Country of Origin):
- CN
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Littelfuse 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 12A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 5A T Glass Cartridge Fuse, 6.3 x 32mm