- RS庫存編號:
- 789-7848
- 製造零件編號:
- 0034.1524
- 製造商:
- Schurter
390 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:10)
HK$3.021
單位 | 每單位 | Per Bag* |
---|---|---|
10 - 90 | HK$3.021 | HK$30.21 |
100 - 990 | HK$2.948 | HK$29.48 |
1000 + | HK$2.84 | HK$28.40 |
* 參考價格
- RS庫存編號:
- 789-7848
- 製造零件編號:
- 0034.1524
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Schurter FSF Series
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.
IEC Standard fuse.
Low breaking capacity.
Low breaking capacity.
規格
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | FSF 5x20 |