Eaton 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS庫存編號:
- 852-7036
- 製造零件編號:
- MDA-10-R
- 製造商:
- Eaton
可享批量折扣
小計(1 件)*
HK$69.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 403 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$69.70 |
| 25 - 99 | HK$66.80 |
| 100 + | HK$64.60 |
* 參考價格
- RS庫存編號:
- 852-7036
- 製造零件編號:
- MDA-10-R
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| UL Class | UL 248-14 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Current Rating 10A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Eaton Cartridge Fuse, 250V AC Supply Voltage, Ceramic Body - MDA Series - MDA-10-R
Protect your circuits and appliances from overvoltage with this cartridge fuse from Eaton. It's made from robust ceramic and has a high rupturing capacity, so it handles substantial currents up to 10A without having a meltdown. The ability to tolerate fleeting power spikes means this is an ideal option for applications like engines that pull a high start-up voltage. The unit's 250V AC rating means you can use it in low-power systems. Clip mounting means you just snap the fuse into your holder to get it up and running.
Features & Benefits
• UL 248-14 fuse class offers standardised overvoltage protection
• Compact dimensions of 6.3 (W) x 32mm (L) make it suitable for small spaces
• 9.48mΩ resistance means it's energy-efficient
• Compatible with axial leads so you can customise it according to your needs
• Compact dimensions of 6.3 (W) x 32mm (L) make it suitable for small spaces
• 9.48mΩ resistance means it's energy-efficient
• Compatible with axial leads so you can customise it according to your needs
What does T fuse speed mean?
T fuse speed means that the component is rated as slow-acting. This fuse can tolerate sudden high voltages for a small amount of time before blowing, so it's classed as having a time delay or slow-blow style.
What are the endcaps made from?
The endcaps of this fuse are made from nickel-plated brass, which makes them highly conductive and resistant to mechanical stress.
Note
Eaton formerly known as Bussmann
相关链接
- Eaton 12A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 7A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 6A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 2A T Ceramic Cartridge Fuse, 6.3 x 32mm