Schurter 3.15A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS庫存編號:
- 870-1710
- 製造零件編號:
- 8020.5016
- 製造商:
- Schurter
小計(1 包,共 50 件)*
HK$337.20
訂單超過 HK$250.00 免費送貨
有庫存
- 450 件準備從其他地點送貨
- 加上 1,000 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | HK$6.744 | HK$337.20 |
* 參考價格
- RS庫存編號:
- 870-1710
- 製造零件編號:
- 8020.5016
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Current Rating | 3.15A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | T | |
| Voltage | 500V ac | |
| Overall Length | 32mm | |
| Body Material | Ceramic | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -40°C | |
| Series | SHT 6.3x32 | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | UL 248-14 | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Current Rating 3.15A | ||
Product Type Cartridge Fuse | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed T | ||
Voltage 500V ac | ||
Overall Length 32mm | ||
Body Material Ceramic | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -40°C | ||
Series SHT 6.3x32 | ||
Maximum Operating Temperature 60°C | ||
Diameter 6.3mm | ||
Standards/Approvals UL 248-14 | ||
- COO (Country of Origin):
- CN
6.3x32mm Time-Lag T
The Schurter range of Time-Lag T cartridge fuses provide excellent reliability and extremely good quality, the ceramic housing will prove this. This particular series are available with or without pigtails.
6.3 x 32mm
Various Current ratings
Various voltage
相关链接
- Schurter 3.15 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 3.15 A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 3.15 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 6.3 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 3.15 A T Ceramic Cartridge Fuse, 5 x 20 mm
- Schurter 32 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 1 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 2 A T Ceramic Cartridge Fuse, 6.3 x 32 mm