- RS庫存編號:
- 878-1968
- 製造零件編號:
- 0326020.HXP
- 製造商:
- Littelfuse
當前暫無庫存,可於2024/7/12發貨,3 工作日送達。
單價 个(每托盘 50 )
HK$12.548
單位 | 每單位 | 每包* |
---|---|---|
50 + | HK$12.548 | HK$627.40 |
* 參考價格
- RS庫存編號:
- 878-1968
- 製造零件編號:
- 0326020.HXP
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | 326 |
Fuse Standard | IEC 60127 |