- RS庫存編號:
- 878-3683
- 製造零件編號:
- 0235001.HXP
- 製造商:
- Littelfuse
當前暫無庫存,可於2024/10/11發貨,3 工作日送達。
單價 个(每托盘 100 )
HK$3.746
單位 | 每單位 | 每包* |
---|---|---|
100 + | HK$3.746 | HK$374.60 |
* 參考價格
- RS庫存編號:
- 878-3683
- 製造零件編號:
- 0235001.HXP
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Littelfuse 235 Series Fast Acting 5x20mm
The professional 235 series of fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 235 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248 |
Series | 235 |
Fuse Standard | IEC 60127 |