- RS庫存編號:
- 420-3859
- 製造商:
- Revvo
此產品已停售
- RS庫存編號:
- 420-3859
- 製造商:
- Revvo
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Industrial Rubber Tyred Castor, Series 1 & 3
Zinc plated body
Grey tyres
Grey tyres
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
規格
Attribute | Value |
---|---|
Wheel Diameter | 40mm |
Load Capacity | 14kg |
Mounting Type | Single Bolt |
Overall Height | 60mm |
Rotation | Swivel |
Wheel Width | 17mm |
Tyre Material | Rubber |
Weight Class | Heavy Duty |
Hub Material | PP |
Hub Bearing Type | Ball Bearing |