Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male RJ45 Ethernet Cable, Black PVC Sheath, 1m
- RS庫存編號:
- 883-1089
- 製造零件編號:
- 1409002
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 883-1089
- 製造零件編號:
- 1409002
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
PROFINET patch cable, shielded, star-quad, 22 AWG stranded (7-wire), green, angled RJ45 male connector/IP20 to angled RJ45 male connector/IP20, length: 1.0 m
規格
Attribute | Value |
---|---|
Series | NBC-R4ACR/1.0-93B/R4ACR |
Length | 1m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 Orientation | Right Angle |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Right Angle |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
IP Rating | IP20 |
Core Strands | 7/0.25 |
American Wire Gauge | 22 |
Cross Sectional Area | 0.34 mm² |
Outer Diameter | 1.5mm |
Number of Strands | 7 |
Cable Shape | Multicore |
Current Rating | 1 A |
Voltage Rating | 50 V |
Standards Met | IEC 11801:2002 |