- RS庫存編號:
- 197-3609
- 製造零件編號:
- 21.15.2659-20
- 製造商:
- Roline
此產品已停售
- RS庫存編號:
- 197-3609
- 製造零件編號:
- 21.15.2659-20
- 製造商:
- Roline
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
規格
Attribute | Value |
---|---|
Length | 20m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Outer Sheath Material | LSZH |
Fire Behaviour | LSZH |