- RS庫存編號:
- 203-9057
- 製造零件編號:
- 33280101001050
- 製造商:
- HARTING
- RS庫存編號:
- 203-9057
- 製造零件編號:
- 33280101001050
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LV
產品詳細資訊
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 5 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | T1 Industrial TW1STER |
LAN Category | Cat6a |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | SPE |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | SPE |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant |
Voltage Rating | 60 V dc |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Number of Strands | 2 |
Current Rating | 4 A |