- RS庫存編號:
- 177-1159
- 製造零件編號:
- V940D-ICH
- 製造商:
- Vicon
此產品已停售
- RS庫存編號:
- 177-1159
- 製造零件編號:
- V940D-ICH
- 製造商:
- Vicon
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Vicons V940 Dome and Bullet Camera series offers several mounting options to increase its versatility. For the V940D, these include in-ceiling mounting kits for both dropped and hard ceilings and a pendant housing adapter kit that allows the V940D to mount on a variety of mounting options. The V940B bullet camera has a back box adapter.
For hard ceiling installation
Kit contains mounting bracket and all required hardware
Plate Diameter: 7 in. (177.8 mm)
Bracket Height: 2 in. (51 mm)
Height: 2.5 in. (63.5 mm)
Weight: 0.72 lb (0.33 kg)
Kit contains mounting bracket and all required hardware
Plate Diameter: 7 in. (177.8 mm)
Bracket Height: 2 in. (51 mm)
Height: 2.5 in. (63.5 mm)
Weight: 0.72 lb (0.33 kg)
規格
Attribute | Value |
---|---|
For Use With | Hard Ceiling Installation |
Load Capacity | 0.33kg |
Height | 63.5 mm |
Width | 177.8 Dia.mm |
Accessory Type | Ceiling Mount |