- RS庫存編號:
- 641-8154
- 製造零件編號:
- TV8468
- 製造商:
- ABUS Security-Center
- RS庫存編號:
- 641-8154
- 製造零件編號:
- TV8468
- 製造商:
- ABUS Security-Center
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
ABUS USB to RS485 Convertor
The ABUS interface converter can control a PTZ dome camera (TV7600 - TV7604) from your PC. It is connected to a 2.0 port at the PC and the dome camera is connected to the interface converter with a 2-core RS485 bus cable. The maximum transmission range from the interface converter to the last dome camera is 1200m. You can operate 31 dome cameras with your PC. One dome camera is connected directly to the converter and the other 30 cameras are connected.
Features and Benefits
Automatic max. 11,5200 baud rate
Connects to COM interface (9-pin)
Communication is half-duplex
Connects to COM interface (9-pin)
Communication is half-duplex
規格
Attribute | Value |
---|---|
Type | Interface Converter |
For Use With | PTZ dome camera |
Depth | 34 mm |
Height | 25 mm |
Width | 25.0mm |
Accessory Type | Converter |