- RS庫存編號:
- 162-3013
- 製造商:
- RS PRO
- RS庫存編號:
- 162-3013
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
RS PRO CCTV Camera, 1280 x 720 Resolution
This weatherproof RS PRO CCTV camera gives you a high-quality video stream when mounted outdoors. With its analogue design, it can be wired into a closed system, so it cant be hacked by external signals.
Housed in aluminium, the camera provides resistance to the elements and can handle a temperature range of -20 °C to +60 °C too. It has a 1.3 M IMX238 CMOS sensor with a 1.3 MP size. Together with a 1280 x 720 pixel resolution and a 720P AHD output, this brings a great picture quality. The 2.8 – 12 mm mega lens makes it suited to short to medium ranges. It also comes with a built-in OSD (on-screen display) key.
This CCTV camera is used to oversee a variety of outdoor settings for security purposes. Its commonly utilised to record content, so you can view it later if needed.
Housed in aluminium, the camera provides resistance to the elements and can handle a temperature range of -20 °C to +60 °C too. It has a 1.3 M IMX238 CMOS sensor with a 1.3 MP size. Together with a 1280 x 720 pixel resolution and a 720P AHD output, this brings a great picture quality. The 2.8 – 12 mm mega lens makes it suited to short to medium ranges. It also comes with a built-in OSD (on-screen display) key.
This CCTV camera is used to oversee a variety of outdoor settings for security purposes. Its commonly utilised to record content, so you can view it later if needed.
Features and Benefits
• Analogue CCTV camera
• Resolution of 1280 x 720 pixels
• AHD colour video output
• Minature bullet form factor
• Sensor size of 1.3 MP, 2.43
• Requires a DC12 V power supply
• Weatherproof design
• Weight of 210 g
• Aluminium housing
• Minimum illumination of 0.02 lx, 0.08 lx
• Not vandal resistant
• Resolution of 1280 x 720 pixels
• AHD colour video output
• Minature bullet form factor
• Sensor size of 1.3 MP, 2.43
• Requires a DC12 V power supply
• Weatherproof design
• Weight of 210 g
• Aluminium housing
• Minimum illumination of 0.02 lx, 0.08 lx
• Not vandal resistant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
Attribute | Value |
---|---|
Form Factor | Minature Bullet |
Power Over Ethernet | No |
Maximum Resolution | 1280 x 720 Pixel |
Sensor Size | 1.3 MP, 2.43 |
Vandal Resistant | No |