- RS庫存編號:
- 177-4395
- 製造零件編號:
- HDCC72560
- 製造商:
- ABUS
- RS庫存編號:
- 177-4395
- 製造零件編號:
- HDCC72560
- 製造商:
- ABUS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The dome camera provides high-resolution images in HD 1080p and is easily .connected to a recorderusing a conventional analogue combined video cable (image and power).
2MPx True WDR camera for indoors and outdoors
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Integrated IR LEDs for optimal night vision
Sturdy weatherproof camera housing
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug&Play installation and connection using a BNC connector, including for existing analogue cables
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Integrated IR LEDs for optimal night vision
Sturdy weatherproof camera housing
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug&Play installation and connection using a BNC connector, including for existing analogue cables
規格
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Form Factor | Dome |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
IP Rating | IP67 |
Sensor Type | 1/3in CMOS |
Focal Length | 2.8mm |
Diameter | 110mm |
Height | 93.2 mm |