- RS庫存編號:
- 234-1782
- 製造零件編號:
- PPIC42520
- 製造商:
- ABUS Security-Center
- RS庫存編號:
- 234-1782
- 製造零件編號:
- PPIC42520
- 製造商:
- ABUS Security-Center
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
ABUS Network Outdoor Wifi IR CCTV PTZ Camera, 2 MPx, IP66
The ABS Security-Center video door intercom system via PoE (Power-over-Ethernet) used for equipping a call station with 1 bell with a video module (outdoor station) including a 1-way mounting frame (surface-mounted), touch monitor (Indoor station), and PoE switch for installation. It gives a high-quality picture and speech quality (clear sound of the voice without background noise). Touch monitor for easy operation and communication, including saving and displaying missed people who rang the bell.
PoE network connection and WLAN / Wi-Fi
Push alerts on mobile devices via the ABUS Link Station app
PoE network connection
Relay output / input to control a door buzzer (max. 2 doors, e.g. Front door, garage door), weatherproof with IP65
IP video module with 2 MPx day / night camera with IR LEDs and 180 ° viewing angle for an optimal overview in the event of a ringing event
Push alerts on mobile devices via the ABUS Link Station app
PoE network connection
Relay output / input to control a door buzzer (max. 2 doors, e.g. Front door, garage door), weatherproof with IP65
IP video module with 2 MPx day / night camera with IR LEDs and 180 ° viewing angle for an optimal overview in the event of a ringing event
規格
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
IR | Yes |
Wireless | Yes |
IP Rating | IP66 |