- RS庫存編號:
- 122-7948
- 製造零件編號:
- 910503910132
- 製造商:
- Philips Lighting
此產品已停售
- RS庫存編號:
- 122-7948
- 製造零件編號:
- 910503910132
- 製造商:
- Philips Lighting
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Philips CoreLine LED Recessed Light Panels
The Philips CoreLine recessed range of LED products offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance. The CoreLine LED panel is ideal for areas where lights are operating for long periods of time and where maintenance access is difficult. This Philips LED panels are very easy to select, install and maintain, with a simple switch. LED lights give the benefit of long life and instant on full brightness.
Features and Benefits
Rated lifetime to 70% Luminous Flux 30000 hours
Colour rendering 80
Total Luminous Flux 3400lm and 3700lm
Installed easy with push in connector
Type of Protection: IP20
Colour rendering 80
Total Luminous Flux 3400lm and 3700lm
Installed easy with push in connector
Type of Protection: IP20
規格
Attribute | Value |
---|---|
Type | LED Panel |
Length | 597 mm |
Width | 597 mm |
Depth | 42 mm |
Wattage | 41 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Voltage Rating | 240 V |
IP Rating | IP20 |
Series | RC127V |