- RS庫存編號:
- 205-0126
- 製造零件編號:
- 911401899880
- 製造商:
- Philips Lighting
此產品已停售
- RS庫存編號:
- 205-0126
- 製造零件編號:
- 911401899880
- 製造商:
- Philips Lighting
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Philips Lighting's 840 natural white LED panel is reliable, energy-efficient and affordable. It used steel in hosing material. It used very wide beam angle 90° and it operate 0.9min of power factor. Its colour temperature is 4000k and has 3400lm of luminous flux. It has 2 pole.
Ambient temperature range is +10 °C to +35 °C
Ingress protection code is IP20
Ingress protection code is IP20
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 595 mm |
Width | 595 mm |
Depth | 36 mm |
Wattage | 34 W |
Voltage Rating | 240 V |