- RS庫存編號:
- 377-0178
- 製造零件編號:
- J322169
- 製造商:
- Mersen
- RS庫存編號:
- 377-0178
- 製造零件編號:
- J322169
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
NH Fuses Type gRB
Voltage rating 660Vac
Breaking capacity 200kA at 660Vac
Breaking capacity 200kA at 660Vac
規格
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43653, IEC 60269-4 |
Application Category | gS |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 59.5mm |
Body Length | 47.5mm |
Body Width | 29.5mm |
Body Height | 50mm |