- RS庫存編號:
- 390-867
- 製造零件編號:
- PBRC2.00HR50X000
- 製造商:
- AVX
此產品已停售
- RS庫存編號:
- 390-867
- 製造零件編號:
- PBRC2.00HR50X000
- 製造商:
- AVX
法例與合規
產品詳細資訊
PBRC GR/HR
Resonators - SMT
規格
Attribute | Value |
---|---|
Resonance Frequency | 2MHz |
Frequency Tolerance | ±0.5% |
Load Capacitance | 39pF |
Frequency Stability | ±0.5% |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 3 |
Dimensions | 7.4 x 3.4 x 2mm |
Height | 2mm |
Length | 7.4mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Width | 3.4mm |