- RS庫存編號:
- 818-8218
- 製造零件編號:
- 94523
- 製造商:
- GE
此產品已停售
- RS庫存編號:
- 818-8218
- 製造零件編號:
- 94523
- 製造商:
- GE
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
GE Biax™ T and TE Longlast Non-Integrated Compact Fluorescent Lamps
Ultra compact energy saving CFL lamps with triple-tube design give an ideal light source for small fixtures and downlighters. Biax™ T lamps allow more compact fixture designs with the same lumen output as Biax™ D lamps. They can also be used to deliver higher lumen output from existing designs. The Biax™ T & T/E lamps are electrically interchangeable with Biax™ D and D/E lamps. They are available in 13, 18, 26, 32 and 42W. Light output ranges between 900 and 3200 lumens. Biax™ T/E lamps with a 4-pin electrical connection and without an internal starter are designed for high-frequency electronic ballasts. The use of separate electronic ballasts makes them suitable for almost every kind of energy supply: high and low voltages, accumulators, batteries, solar cells and systems that can be dimmed. The Amalgam technology makes the Biax™ T and T/E lamps suitable for use in any burning position with same light output. They can be used in enclosed luminaires and enclosed luminaires and outdoor applications too without significant light loss.
Typical application areas include:
Outdoor luminaires
Enclosed luminaires
Post lighting, downlighting
Table lamps
Residential applications
Offices
Hotels/motels/restaurants
Corridor lighting, wall sconces
Industrial and retail
Typical application areas include:
Outdoor luminaires
Enclosed luminaires
Post lighting, downlighting
Table lamps
Residential applications
Offices
Hotels/motels/restaurants
Corridor lighting, wall sconces
Industrial and retail
Fits inside most luminaires
Same light output in any burning position
Up to 80% energy savings
Lasts up to 20,000 hours (electronic gear)
High colour rendering index – 82Ra
Full range of colour temperatures – 2700, 3000, 3500, 4000, 5000K (only 32W and 42W)
4-pin lamps may be used with dimmable electronic gear
Built-in end-of-life protection
Reduced mercury content: 1.3mg
Same light output in any burning position
Up to 80% energy savings
Lasts up to 20,000 hours (electronic gear)
High colour rendering index – 82Ra
Full range of colour temperatures – 2700, 3000, 3500, 4000, 5000K (only 32W and 42W)
4-pin lamps may be used with dimmable electronic gear
Built-in end-of-life protection
Reduced mercury content: 1.3mg
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
規格
Attribute | Value |
---|---|
Shape | Hex Plug in |
Wattage | 32 W |
Lamp Base | GX24q-3 |
Length | 141 mm |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Colour Rendering | 82 |
Colour Reference | 840 |
Diameter | 49mm |
Number of loops | 3 |
Luminosity | 2400 lm |
Life Hours | 12000h |
EU Energy Efficiency Rating | A |