可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$202.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1,455 件從 2026年6月02日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$40.56 | HK$202.80 |
| 25 + | HK$33.40 | HK$167.00 |
* 參考價格
- RS庫存編號:
- 750-626
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Chain Link | |
| Sub Type | Quick Repair Link | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 75mm | |
| Diameter | 8mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Chain Link | ||
Sub Type Quick Repair Link | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 75mm | ||
Diameter 8mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Steel Zinc-Plated Chain Link, Quick Repair Link, 8 mm
Use this heavy-duty quick-repair link from the RS PRO range to replace broken components in chains. It's well-suited to a wide range of industrial applications where you need to bind two chains together.
For simple, tool-free installation, simply unscrew the nut in the middle and attach it to a chain. It's made from high-strength zinc-plated steel for a hardwearing, long-lasting product. This material is also corrosion-resistant, so you can safely use it outdoors. This link has a diameter of 8 mm for use in large and heavy chains.
The chain link's high tensile strength means it can pull heavy loads without breaking. This makes it a good choice for use in factories and other industries to suspend equipment from walls or secure heavy loads onto the back of lorries.
Features and Benefits
相关链接
- RS PRO Zinc Plated Steel Chain Link, 39 mm Length
- RS PRO Zinc Plated Steel Chain Link, 36 mm Length
- RS PRO Zinc Plated Steel Chain Link, 49 mm Length
- RS PRO Zinc Plated Steel Chain Link, 68 mm Length
- RS PRO Zinc Plated Steel Chain Link, 57 mm Length
- RS PRO Zinc Plated Steel Chain Link 10 m Length 150 kg
- RS PRO Grey Barrier Chain Long link
- RS PRO Grey Barrier Chain 75 m