- RS庫存編號:
- 131-1255
- 製造商:
- RS PRO
40 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$25.284
單位 | Per unit | Per Pack* |
5 - 495 | HK$25.284 | HK$126.42 |
500 - 1245 | HK$24.272 | HK$121.36 |
1250 - 2495 | HK$23.26 | HK$116.30 |
2500 - 12495 | HK$22.754 | HK$113.77 |
12500 + | HK$18.726 | HK$93.63 |
* 參考價格 |
- RS庫存編號:
- 131-1255
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS Pro 25 W Aluminium Housed Wirewound Resistors
RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
規格
Attribute | Value |
---|---|
Resistance | 2.7Ω |
Power Rating | 25W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 51 x 28 x 14.6mm |
Overall Length | 51mm |
Overall Height | 14.6mm |
Overall Width | 28mm |