- RS庫存編號:
- 161-5853
- 製造零件編號:
- RHF10E4 1R00 Q
- 製造商:
- PCN
此產品已停售
- RS庫存編號:
- 161-5853
- 製造零件編號:
- RHF10E4 1R00 Q
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
規格
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 4W |
Series | RHF |
Package/Case | Aluminium Housed |
Tolerance | ±0.02% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
Dimensions | 19 x 20 x 10mm |
Overall Length | 19mm |
Overall Height | 10mm |
Overall Width | 20mm |