- RS庫存編號:
- 162-1007
- 製造零件編號:
- HS50 22K J
- 製造商:
- Arcol
860 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:20)
HK$39.433
單位 | Per unit | Per Bag* |
20 - 20 | HK$39.433 | HK$788.66 |
40 - 60 | HK$38.447 | HK$768.94 |
80 + | HK$37.855 | HK$757.10 |
* 參考價格 |
- RS庫存編號:
- 162-1007
- 製造零件編號:
- HS50 22K J
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
規格
Attribute | Value |
---|---|
Resistance | 22kΩ |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -25ppm/°C |
Maximum Temperature Coefficient | +25ppm/°C |
Dimensions | 14.8 x 72.5 x 29.7mm |
Overall Width | 29.7mm |
Overall Height | 14.8mm |
Overall Length | 72.5mm |