Fixed Resistors
Chassis Mount Resistors
Arcol, 2Ω 10W Aluminium Chassis Mount Resistor HS10 2R F ±1%
RS庫存編號:
162-3390
製造零件編號:
HS10 2R F
製造商:
Arcol
查看此類別
108 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:100)
HK$18.592
單位
每單位
Per Bag*
100 - 100
HK$18.592
HK$1,859.20
200 - 300
HK$18.127
HK$1,812.70
400 +
HK$17.848
HK$1,784.80
* 參考價格
RS庫存編號:
162-3390
製造零件編號:
HS10 2R F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
UL Approval Statement
相容
符合聲明
COO (Country of Origin):
GB
10 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
2Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
15.9 x 16.5 x 8.8mm
Overall Length
15.9mm
Overall Width
16.5mm
Overall Height
8.8mm